



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 90uV | |
| Input Offset Current(Ios) | 100pA | |
| Output Current | 22mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | 3.6MHz | |
| Slew Rate | 1.2V/us | |
| Quiescent Current(Iq) | 400uA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Number of Channels | Single-channel | |
| Input Voltage Noise Density | 6.9nV/√Hz@1kHz | |
| Features | Built-in compensation、Reverse-phase input protection | |
| Ib - Input Bias Current | 400pA | |
| Dual Supply | -15V~-5V、5V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4077-1ARMZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 90uV | |
| Input Offset Current(Ios) | 100pA | |
| Output Current | 22mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | 3.6MHz | |
| Slew Rate | 1.2V/us | |
| Quiescent Current(Iq) | 400uA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Number of Channels | Single-channel | |
| Input Voltage Noise Density | 6.9nV/√Hz@1kHz | |
| Features | Built-in compensation、Reverse-phase input protection | |
| Ib - Input Bias Current | 400pA | |
| Dual Supply | -15V~-5V、5V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4077-1ARMZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4077-1ARMZ-R7 datasheets or manufacturer documentation.
Datasheet: ADA4077-1ARMZ-R7 Datasheet (PDF)
The ADA4077-1ARMZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.