
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2uV | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Features | Zero drift / auto-zero、ESD protection、Built-in compensation、Reverse-phase input protection | |
| Gain Bandwidth Product | 125kHz | |
| Ib - Input Bias Current | 20pA | |
| Slew Rate | 0.06V/us | |
| Quiescent Current(Iq) | 13uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4051-2ACPZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2uV | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Features | Zero drift / auto-zero、ESD protection、Built-in compensation、Reverse-phase input protection | |
| Gain Bandwidth Product | 125kHz | |
| Ib - Input Bias Current | 20pA | |
| Slew Rate | 0.06V/us | |
| Quiescent Current(Iq) | 13uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4051-2ACPZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4051-2ACPZ-R7 datasheets or manufacturer documentation.
Datasheet: ADA4051-2ACPZ-R7 Datasheet (PDF)
The ADA4051-2ACPZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.