ADA4004-1ARZ
Extended
* Images are for reference only
ADA4004-1ARZ
Attributes
Value
Manufacturer
MFR.Part #
ADA4004-1ARZ
JLCPCB Part #
C653980
Package
SOIC-8
Description
-15V~-5V、5V~15V -40℃~+125℃ 1 1.8nV/√Hz@1kHz 10mA 111dB 12MHz 2.7V/us 40nA 40nA 40uV 700nV/℃ SOIC-8 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage40uV
Input Offset Current(Ios)40nA
Output Current10mA
Input Offset Voltage Drift(Vos TC)700nV/℃
Gain Bandwidth Product12MHz
Slew Rate2.7V/us
Common Mode Rejection Ratio(CMRR)111dB
Number of Channels1
Input Voltage Noise Density1.8nV/√Hz@1kHz
Ib - Input Bias Current40nA
Dual Supply-15V~-5V、5V~15V