
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-64(5.5x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Versions | PCI-E 5.0 | |
| Data Rate | 32Gbps | |
| Number of Channels | 8 | |
| Voltage - Supply | 3.3V | |
| Delay Time | 140ps | |
| Features | Protocol bridging、Configurable link width | |
| Input Capacitance | 1.6pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS320PR822NJXT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-64(5.5x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Versions | PCI-E 5.0 | |
| Data Rate | 32Gbps | |
| Number of Channels | 8 | |
| Voltage - Supply | 3.3V | |
| Delay Time | 140ps | |
| Features | Protocol bridging、Configurable link width | |
| Input Capacitance | 1.6pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS320PR822NJXT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS320PR822NJXT datasheets or manufacturer documentation.
Datasheet: DS320PR822NJXT Datasheet (PDF)
The DS320PR822NJXT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.