Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. AD9866BCPZRL
AD9866BCPZRL
Extended
* Images are for reference only
AD9866BCPZRL
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9866BCPZRL
JLCPCB Part #
C653914
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ HPNA、VDSL 集成低噪声放大器、集成功率放大器、集成射频滤波器、自动增益控制 QFN-64-EP(9x9) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerAnalog Devices
PackageQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
ApplicationsHPNA、VDSL
Features集成低噪声放大器、集成功率放大器、集成射频滤波器、自动增益控制
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. AD9866BCPZRL
AD9866BCPZRL

* Images are for reference only

AD9866BCPZRL

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9866BCPZRL
JLCPCB Part #
C653914
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ HPNA、VDSL 集成低噪声放大器、集成功率放大器、集成射频滤波器、自动增益控制 QFN-64-EP(9x9) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9866BCPZRL

* Images are for reference only

AD9866BCPZRL
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9866BCPZRL
JLCPCB Part #
C653914
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ HPNA、VDSL 集成低噪声放大器、集成功率放大器、集成射频滤波器、自动增益控制 QFN-64-EP(9x9) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9866BCPZRL Specifications

AD9866BCPZRL technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerAnalog Devices
PackageQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
ApplicationsHPNA、VDSL
Features集成低噪声放大器、集成功率放大器、集成射频滤波器、自动增益控制
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9866BCPZRL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9866BCPZRL Documents

AD9866BCPZRL datasheets or manufacturer documentation.

Datasheet: AD9866BCPZRL Datasheet (PDF)

AD9866BCPZRL Schematic Symbol & PCB Footprint

The AD9866BCPZRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.