
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Direct Digital Synthesis (DDS) | |
| Manufacturer | Analog Devices | |
| Package | SSOP-28 | |
| Frequency Registers(bit) | 32 | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Current | |
| Voltage - Supply | 3.3V、5V | |
| Features | Integrated modulator、Phase continuous switching、Low-power mode、Enable/shutdown function、ESD Protection | |
| Spurious-Free Dynamic Range (SFDR) | 84dB | |
| Pd - Power Dissipation | 155mW | |
| Resolution (Bits) | 10 | |
| Interface | Parallel Port | |
| Frequency Output | 62.5MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9850BRS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Direct Digital Synthesis (DDS) | |
| Manufacturer | Analog Devices | |
| Package | SSOP-28 | |
| Frequency Registers(bit) | 32 | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Current | |
| Voltage - Supply | 3.3V、5V | |
| Features | Integrated modulator、Phase continuous switching、Low-power mode、Enable/shutdown function、ESD Protection | |
| Spurious-Free Dynamic Range (SFDR) | 84dB | |
| Pd - Power Dissipation | 155mW | |
| Resolution (Bits) | 10 | |
| Interface | Parallel Port | |
| Frequency Output | 62.5MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9850BRS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9850BRS datasheets or manufacturer documentation.
Datasheet: AD9850BRS Datasheet (PDF)
The AD9850BRS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.