


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Direct Digital Synthesis (DDS) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-10(3x3) | |
| Frequency Registers(bit) | 28 | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Voltage | |
| Voltage - Supply | 2.3V~5.5V | |
| Features | Integrated modulator、Phase continuous switching、Low-power mode、Enable/shutdown function | |
| The main FCLK | 16MHz | |
| Spurious-Free Dynamic Range (SFDR) | 97dB | |
| Pd - Power Dissipation | 8.5mW | |
| Resolution (Bits) | 10 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9837BCPZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Direct Digital Synthesis (DDS) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-10(3x3) | |
| Frequency Registers(bit) | 28 | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Voltage | |
| Voltage - Supply | 2.3V~5.5V | |
| Features | Integrated modulator、Phase continuous switching、Low-power mode、Enable/shutdown function | |
| The main FCLK | 16MHz | |
| Spurious-Free Dynamic Range (SFDR) | 97dB | |
| Pd - Power Dissipation | 8.5mW | |
| Resolution (Bits) | 10 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9837BCPZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9837BCPZ-RL datasheets or manufacturer documentation.
Datasheet: AD9837BCPZ-RL Datasheet (PDF)
The AD9837BCPZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.