
- Manufacturer
- MFR.Part #
- AD977CRZRL
- JLCPCB Part #
- C653860
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1 100kHz 16 3LSB 4.75V~5.25V SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-20-300mil | |
| Integral non - linearity | 3LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 100kHz | |
| Features | 双极性输入 | |
| number of channels | 1 | |
| Resolution (Bits) | 16 | |
| Interface | SPI |

* Images are for reference only
AD977CRZRL
Extended- Manufacturer
- MFR.Part #
- AD977CRZRL
- JLCPCB Part #
- C653860
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1 100kHz 16 3LSB 4.75V~5.25V SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD977CRZRL
- JLCPCB Part #
- C653860
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1 100kHz 16 3LSB 4.75V~5.25V SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD977CRZRL Specifications
AD977CRZRL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-20-300mil | |
| Integral non - linearity | 3LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 100kHz | |
| Features | 双极性输入 | |
| number of channels | 1 | |
| Resolution (Bits) | 16 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD977CRZRL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD977CRZRL Documents
AD977CRZRL datasheets or manufacturer documentation.
Datasheet: AD977CRZRL Datasheet (PDF)
AD977CRZRL Schematic Symbol & PCB Footprint
The AD977CRZRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.