Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD9742ACPZRL7
AD9742ACPZRL7
Extended
* Images are for reference only
AD9742ACPZRL7
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9742ACPZRL7
JLCPCB Part #
C653759
Package
LFCSP-32(5x5)
Description
-40℃~+85℃ 0.5LSB 11ns 12 12 2.7V~3.6V 210MHz 5mA Current-Non-buffered Parallel Power-down mode、Built-in reference source、Differential output LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageLFCSP-32(5x5)
FunctionPower-down mode、Built-in reference source、Differential output
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Update Rate210MHz
Number of Channels12
Voltage - Supply2.7V~3.6V
Output TypeCurrent-Non-buffered
Quiescent Current (Iq)5mA
Settling Time11ns
Resolution (Bits)12
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD9742ACPZRL7
AD9742ACPZRL7

* Images are for reference only

AD9742ACPZRL7

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9742ACPZRL7
JLCPCB Part #
C653759
Package
LFCSP-32(5x5)
Description
-40℃~+85℃ 0.5LSB 11ns 12 12 2.7V~3.6V 210MHz 5mA Current-Non-buffered Parallel Power-down mode、Built-in reference source、Differential output LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9742ACPZRL7

* Images are for reference only

AD9742ACPZRL7
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9742ACPZRL7
JLCPCB Part #
C653759
Package
LFCSP-32(5x5)
Description
-40℃~+85℃ 0.5LSB 11ns 12 12 2.7V~3.6V 210MHz 5mA Current-Non-buffered Parallel Power-down mode、Built-in reference source、Differential output LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9742ACPZRL7 Specifications

AD9742ACPZRL7 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageLFCSP-32(5x5)
FunctionPower-down mode、Built-in reference source、Differential output
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Update Rate210MHz
Number of Channels12
Voltage - Supply2.7V~3.6V
Output TypeCurrent-Non-buffered
Quiescent Current (Iq)5mA
Settling Time11ns
Resolution (Bits)12
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9742ACPZRL7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9742ACPZRL7 Documents

AD9742ACPZRL7 datasheets or manufacturer documentation.

Datasheet: AD9742ACPZRL7 Datasheet (PDF)

AD9742ACPZRL7 Schematic Symbol & PCB Footprint

The AD9742ACPZRL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.