Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AD9671KBCZ
AD9671KBCZ
Extended
* Images are for reference only
AD9671KBCZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9671KBCZ
JLCPCB Part #
C653720
Package
BGA-144
Description
0℃~+85℃ 1.8V~3.6V 125MHz 125MHz 14 1V 20.5MHz~40MHz、20.5MHz~65MHz、20.5MHz~80MHz、20.5MHz~125MHz 75dB 8 Programmable gain SPI BGA-144 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageBGA-144
Clock Frequency20.5MHz~40MHz、20.5MHz~65MHz、20.5MHz~80MHz、20.5MHz~125MHz
Operating Temperature0℃~+85℃
Voltage Reference Value1V
S/N Ratio75dB
Data rate125MHz
Voltage - Supply1.8V~3.6V
Resolution(Bits)14
Sampling Rate125MHz
FeaturesProgrammable gain
Number of channels8
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AD9671KBCZ
AD9671KBCZ

* Images are for reference only

AD9671KBCZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9671KBCZ
JLCPCB Part #
C653720
Package
BGA-144
Description
0℃~+85℃ 1.8V~3.6V 125MHz 125MHz 14 1V 20.5MHz~40MHz、20.5MHz~65MHz、20.5MHz~80MHz、20.5MHz~125MHz 75dB 8 Programmable gain SPI BGA-144 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9671KBCZ

* Images are for reference only

AD9671KBCZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9671KBCZ
JLCPCB Part #
C653720
Package
BGA-144
Description
0℃~+85℃ 1.8V~3.6V 125MHz 125MHz 14 1V 20.5MHz~40MHz、20.5MHz~65MHz、20.5MHz~80MHz、20.5MHz~125MHz 75dB 8 Programmable gain SPI BGA-144 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9671KBCZ Specifications

AD9671KBCZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageBGA-144
Clock Frequency20.5MHz~40MHz、20.5MHz~65MHz、20.5MHz~80MHz、20.5MHz~125MHz
Operating Temperature0℃~+85℃
Voltage Reference Value1V
S/N Ratio75dB
Data rate125MHz
Voltage - Supply1.8V~3.6V
Resolution(Bits)14
Sampling Rate125MHz
FeaturesProgrammable gain
Number of channels8
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9671KBCZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9671KBCZ Documents

AD9671KBCZ datasheets or manufacturer documentation.

Datasheet: AD9671KBCZ Datasheet (PDF)

AD9671KBCZ Schematic Symbol & PCB Footprint

The AD9671KBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.