
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 8mA | |
| Ib - Input Bias Current | 7uA | |
| Propagation Delay Time | 2.5ns | |
| Output Mode | ECL |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD96685BRZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 8mA | |
| Ib - Input Bias Current | 7uA | |
| Propagation Delay Time | 2.5ns | |
| Output Mode | ECL |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD96685BRZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD96685BRZ-REEL datasheets or manufacturer documentation.
Datasheet: AD96685BRZ-REEL Datasheet (PDF)
The AD96685BRZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.