Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CMLDM7120G TR PBFREE
CMLDM7120G TR PBFREE
Extended
* Images are for reference only
CMLDM7120G TR PBFREE
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMLDM7120G TR PBFREE
JLCPCB Part #
C6535425
Package
SOT-563
Description
-65℃~+150℃ 1 N-channel 100mΩ@4.5V 1A 2.4nC@4.5V 20V 220pF 300mW 45pF SOT-563 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerCentral Semicon
PackageSOT-563
Operating Temperature-65℃~+150℃
Input Capacitance(Ciss)220pF
Number1 N-channel
Gate Charge(Qg)2.4nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)45pF
Current - Continuous Drain(Id)1A
Drain to Source Voltage20V
Pd - Power Dissipation300mW
RDS(on)100mΩ@4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CMLDM7120G TR PBFREE
CMLDM7120G TR PBFREE

* Images are for reference only

CMLDM7120G TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMLDM7120G TR PBFREE
JLCPCB Part #
C6535425
Package
SOT-563
Description
-65℃~+150℃ 1 N-channel 100mΩ@4.5V 1A 2.4nC@4.5V 20V 220pF 300mW 45pF SOT-563 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMLDM7120G TR PBFREE

* Images are for reference only

CMLDM7120G TR PBFREE
Extended
Manufacturer

Central Semicon

MFR.Part #
CMLDM7120G TR PBFREE
JLCPCB Part #
C6535425
Package
SOT-563
Description
-65℃~+150℃ 1 N-channel 100mΩ@4.5V 1A 2.4nC@4.5V 20V 220pF 300mW 45pF SOT-563 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMLDM7120G TR PBFREE Specifications

CMLDM7120G TR PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerCentral Semicon
PackageSOT-563
Operating Temperature-65℃~+150℃
Input Capacitance(Ciss)220pF
Number1 N-channel
Gate Charge(Qg)2.4nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)45pF
Current - Continuous Drain(Id)1A
Drain to Source Voltage20V
Pd - Power Dissipation300mW
RDS(on)100mΩ@4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMLDM7120G TR PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMLDM7120G TR PBFREE Documents

CMLDM7120G TR PBFREE datasheets or manufacturer documentation.

Datasheet: CMLDM7120G TR PBFREE Datasheet (PDF)

CMLDM7120G TR PBFREE Schematic Symbol & PCB Footprint

The CMLDM7120G TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.