Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. CME0303S3C
CME0303S3C - 1
CME0303S3C - 2
CME0303S3C - 3
Extended1/3
* Images are for reference only
CME0303S3C
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
CME0303S3C
JLCPCB Part #
C6535309
Package
SIP,12x6.1mm
Description
-40℃~+85℃ 1 10uF 11.53mm 135kHz 15mVp-p 2.97V~3.63V 227mA 3.3V 3kV 6.1mm 7.46mm 73% 750mW Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,12x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,12x6.1mm
Operating Temperature-40℃~+85℃
Output Current(Max)227mA
Output Power750mW
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency73%
TypePlastic encapsulated type
Length11.53mm
Capacitive Load(Max)10uF
Voltage - Supply2.97V~3.63V
Frequency135kHz
Height7.46mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width6.1mm
Output Voltage3.3V
Ripple Noise15mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. CME0303S3C
CME0303S3C

* Images are for reference only

CME0303S3C

Extended
Manufacturer

Murata Electronics

MFR.Part #
CME0303S3C
JLCPCB Part #
C6535309
Package
SIP,12x6.1mm
Description
-40℃~+85℃ 1 10uF 11.53mm 135kHz 15mVp-p 2.97V~3.63V 227mA 3.3V 3kV 6.1mm 7.46mm 73% 750mW Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,12x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CME0303S3C

* Images are for reference only

CME0303S3C
Extended
Manufacturer

Murata Electronics

MFR.Part #
CME0303S3C
JLCPCB Part #
C6535309
Package
SIP,12x6.1mm
Description
-40℃~+85℃ 1 10uF 11.53mm 135kHz 15mVp-p 2.97V~3.63V 227mA 3.3V 3kV 6.1mm 7.46mm 73% 750mW Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,12x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CME0303S3C Specifications

CME0303S3C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,12x6.1mm
Operating Temperature-40℃~+85℃
Output Current(Max)227mA
Output Power750mW
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency73%
TypePlastic encapsulated type
Length11.53mm
Capacitive Load(Max)10uF
Voltage - Supply2.97V~3.63V
Frequency135kHz
Height7.46mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width6.1mm
Output Voltage3.3V
Ripple Noise15mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CME0303S3C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CME0303S3C Documents

CME0303S3C datasheets or manufacturer documentation.

Datasheet: CME0303S3C Datasheet (PDF)

CME0303S3C Schematic Symbol & PCB Footprint

The CME0303S3C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.