
- Manufacturer
- MFR.Part #
- AD9444BSVZ-80
- JLCPCB Part #
- C653474
- Package
- TQFP-100-EP(14x14)
- Description
- -40℃~+85℃ 0.6LSB 14 14 3.3V~5V 80MHz TQFP-100-EP(14x14) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991C3
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | TQFP-100-EP(14x14) | |
| Clock Frequency | 10MHz~80MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.4LSB | |
| Signal-to-Noise Ratio | 74dB | |
| Integral non - linearity | 0.6LSB | |
| Voltage - Supply | 3.3V~5V | |
| Sampling Rate | 80MHz | |
| Features | Input buffer、Bipolar power supply | |
| number of channels | 14 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 14 | |
| Interface | LVDS |

* Images are for reference only
AD9444BSVZ-80
Extended- Manufacturer
- MFR.Part #
- AD9444BSVZ-80
- JLCPCB Part #
- C653474
- Package
- TQFP-100-EP(14x14)
- Description
- -40℃~+85℃ 0.6LSB 14 14 3.3V~5V 80MHz TQFP-100-EP(14x14) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991C3
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD9444BSVZ-80
- JLCPCB Part #
- C653474
- Package
- TQFP-100-EP(14x14)
- Description
- -40℃~+85℃ 0.6LSB 14 14 3.3V~5V 80MHz TQFP-100-EP(14x14) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991C3
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9444BSVZ-80 Specifications
AD9444BSVZ-80 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | TQFP-100-EP(14x14) | |
| Clock Frequency | 10MHz~80MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.4LSB | |
| Signal-to-Noise Ratio | 74dB | |
| Integral non - linearity | 0.6LSB | |
| Voltage - Supply | 3.3V~5V | |
| Sampling Rate | 80MHz | |
| Features | Input buffer、Bipolar power supply | |
| number of channels | 14 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 14 | |
| Interface | LVDS |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9444BSVZ-80. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9444BSVZ-80 Documents
AD9444BSVZ-80 datasheets or manufacturer documentation.
Datasheet: AD9444BSVZ-80 Datasheet (PDF)
AD9444BSVZ-80 Schematic Symbol & PCB Footprint
The AD9444BSVZ-80 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.