Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD9221ARZ
AD9221ARZ
Extended
* Images are for reference only
AD9221ARZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9221ARZ
JLCPCB Part #
C653290
Package
SOIC-28-300mil
Description
-40℃~+85℃ 0.4LSB 1.5MHz 11.8mA 12 5V 70.2dB External External、Built-in Input buffer、Bipolar input Pipeline Yes SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageSOIC-28-300mil
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.3LSB
Signal-to-Noise Ratio70.2dB
Integral non - linearity0.4LSB
Voltage - Supply5V
Quiescent Current (Iq)11.8mA
ADC architecturePipeline
Sampling Rate1.5MHz
FeaturesInput buffer、Bipolar input
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD9221ARZ
AD9221ARZ

* Images are for reference only

AD9221ARZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9221ARZ
JLCPCB Part #
C653290
Package
SOIC-28-300mil
Description
-40℃~+85℃ 0.4LSB 1.5MHz 11.8mA 12 5V 70.2dB External External、Built-in Input buffer、Bipolar input Pipeline Yes SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9221ARZ

* Images are for reference only

AD9221ARZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9221ARZ
JLCPCB Part #
C653290
Package
SOIC-28-300mil
Description
-40℃~+85℃ 0.4LSB 1.5MHz 11.8mA 12 5V 70.2dB External External、Built-in Input buffer、Bipolar input Pipeline Yes SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9221ARZ Specifications

AD9221ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageSOIC-28-300mil
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.3LSB
Signal-to-Noise Ratio70.2dB
Integral non - linearity0.4LSB
Voltage - Supply5V
Quiescent Current (Iq)11.8mA
ADC architecturePipeline
Sampling Rate1.5MHz
FeaturesInput buffer、Bipolar input
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9221ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9221ARZ Documents

AD9221ARZ datasheets or manufacturer documentation.

Datasheet: AD9221ARZ Datasheet (PDF)

AD9221ARZ Schematic Symbol & PCB Footprint

The AD9221ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.