Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD9059BRSZ
AD9059BRSZ
Extended
* Images are for reference only
AD9059BRSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9059BRSZ
JLCPCB Part #
C653181
Package
SSOP-28-208mil
Description
-40℃~+85℃ 0.75LSB 10ppm/℃ 1V 2 46dB 5MHz~60MHz、60MHz 5V 60MHz 8 Built-in External No Parallel port SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageSSOP-28-208mil
Clock Frequency5MHz~60MHz、60MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
DNL (LSB)2LSB
Signal-to-Noise Ratio46dB
Integral non - linearity0.75LSB
Voltage - Supply5V
ADC architectureFlash
Sampling Rate60MHz
FeaturesInput buffer、Simultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)8
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD9059BRSZ
AD9059BRSZ

* Images are for reference only

AD9059BRSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9059BRSZ
JLCPCB Part #
C653181
Package
SSOP-28-208mil
Description
-40℃~+85℃ 0.75LSB 10ppm/℃ 1V 2 46dB 5MHz~60MHz、60MHz 5V 60MHz 8 Built-in External No Parallel port SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9059BRSZ

* Images are for reference only

AD9059BRSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9059BRSZ
JLCPCB Part #
C653181
Package
SSOP-28-208mil
Description
-40℃~+85℃ 0.75LSB 10ppm/℃ 1V 2 46dB 5MHz~60MHz、60MHz 5V 60MHz 8 Built-in External No Parallel port SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9059BRSZ Specifications

AD9059BRSZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageSSOP-28-208mil
Clock Frequency5MHz~60MHz、60MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
DNL (LSB)2LSB
Signal-to-Noise Ratio46dB
Integral non - linearity0.75LSB
Voltage - Supply5V
ADC architectureFlash
Sampling Rate60MHz
FeaturesInput buffer、Simultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)8
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9059BRSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9059BRSZ Documents

AD9059BRSZ datasheets or manufacturer documentation.

Datasheet: AD9059BRSZ Datasheet (PDF)

AD9059BRSZ Schematic Symbol & PCB Footprint

The AD9059BRSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.