Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD8842ARZ
AD8842ARZ - 1
AD8842ARZ - 2
AD8842ARZ - 3
Extended1/3
* Images are for reference only
AD8842ARZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD8842ARZ
JLCPCB Part #
C653169
Package
SOIC-24-300mil
Description
-40℃~+85℃ -5V、5V 0.2LSB 2.9us、5.4us 8 8 Serial Voltage Buffer SOIC-24-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSOIC-24-300mil
FunctionIntegrated buffer、Multi-chip synchronization、Bipolar output、Output short-circuit protection
Integral non - linearity0.2LSB
Operating Temperature-40℃~+85℃
Update Rate500kHz
Number of Channels8
Voltage - Supply-5V、5V
Output TypeVoltage Buffer
Settling Time2.9us、5.4us
Resolution (Bits)8
InterfaceSerial
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD8842ARZ
AD8842ARZ

* Images are for reference only

AD8842ARZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD8842ARZ
JLCPCB Part #
C653169
Package
SOIC-24-300mil
Description
-40℃~+85℃ -5V、5V 0.2LSB 2.9us、5.4us 8 8 Serial Voltage Buffer SOIC-24-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8842ARZ

* Images are for reference only

AD8842ARZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD8842ARZ
JLCPCB Part #
C653169
Package
SOIC-24-300mil
Description
-40℃~+85℃ -5V、5V 0.2LSB 2.9us、5.4us 8 8 Serial Voltage Buffer SOIC-24-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8842ARZ Specifications

AD8842ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSOIC-24-300mil
FunctionIntegrated buffer、Multi-chip synchronization、Bipolar output、Output short-circuit protection
Integral non - linearity0.2LSB
Operating Temperature-40℃~+85℃
Update Rate500kHz
Number of Channels8
Voltage - Supply-5V、5V
Output TypeVoltage Buffer
Settling Time2.9us、5.4us
Resolution (Bits)8
InterfaceSerial
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8842ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD8842ARZ Documents

AD8842ARZ datasheets or manufacturer documentation.

Datasheet: AD8842ARZ Datasheet (PDF)

AD8842ARZ Schematic Symbol & PCB Footprint

The AD8842ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.