
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 350uV | |
| Input Offset Current(Ios) | 2.9nA | |
| Output Current | 12mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 2.7V~18V | |
| Slew Rate | 0.08V/us | |
| Gain Bandwidth Product | 200kHz | |
| Quiescent Current(Iq) | 18uA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Four channels | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression、Built-in compensation | |
| Ib - Input Bias Current | 5pA | |
| Dual Supply | -9V~-1.35V、1.35V~9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8659ACPZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 350uV | |
| Input Offset Current(Ios) | 2.9nA | |
| Output Current | 12mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 2.7V~18V | |
| Slew Rate | 0.08V/us | |
| Gain Bandwidth Product | 200kHz | |
| Quiescent Current(Iq) | 18uA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Four channels | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression、Built-in compensation | |
| Ib - Input Bias Current | 5pA | |
| Dual Supply | -9V~-1.35V、1.35V~9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8659ACPZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8659ACPZ-RL datasheets or manufacturer documentation.
Datasheet: AD8659ACPZ-RL Datasheet (PDF)
The AD8659ACPZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.