


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 350uV | |
| Input Offset Current(Ios) | 0.5pA | |
| Output Current | 10mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Single Supply | 5V~26V | |
| Slew Rate | 5V/us | |
| Gain Bandwidth Product | 5MHz | |
| Quiescent Current(Iq) | 630uA | |
| Common Mode Rejection Ratio(CMRR) | 87dB | |
| Noise density(eN) | 17.5nV/√Hz@1kHz | |
| Rail To Rail | Rail-to-rail output | |
| Features | Built-in compensation、High capacitive load driving | |
| Ib - Input Bias Current | 0.25pA | |
| Dual Supply | -13V~-2.5V、2.5V~13V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8627AKSZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 350uV | |
| Input Offset Current(Ios) | 0.5pA | |
| Output Current | 10mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Single Supply | 5V~26V | |
| Slew Rate | 5V/us | |
| Gain Bandwidth Product | 5MHz | |
| Quiescent Current(Iq) | 630uA | |
| Common Mode Rejection Ratio(CMRR) | 87dB | |
| Noise density(eN) | 17.5nV/√Hz@1kHz | |
| Rail To Rail | Rail-to-rail output | |
| Features | Built-in compensation、High capacitive load driving | |
| Ib - Input Bias Current | 0.25pA | |
| Dual Supply | -13V~-2.5V、2.5V~13V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8627AKSZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8627AKSZ-REEL datasheets or manufacturer documentation.
Datasheet: AD8627AKSZ-REEL Datasheet (PDF)
The AD8627AKSZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.