


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 80uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Slew Rate | 50V/us | |
| Gain Bandwidth Product | 25MHz | |
| Quiescent Current(Iq) | 2.5mA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Noise density(eN) | 6nV/√Hz@1kHz | |
| Rail To Rail | Rail-to-rail output | |
| Features | Built-in compensation、Overvoltage Protection、High capacitive load driving | |
| Ib - Input Bias Current | 2pA | |
| Dual Supply | -13V~-5V、5V~13V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8620ARZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 80uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Slew Rate | 50V/us | |
| Gain Bandwidth Product | 25MHz | |
| Quiescent Current(Iq) | 2.5mA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Noise density(eN) | 6nV/√Hz@1kHz | |
| Rail To Rail | Rail-to-rail output | |
| Features | Built-in compensation、Overvoltage Protection、High capacitive load driving | |
| Ib - Input Bias Current | 2pA | |
| Dual Supply | -13V~-5V、5V~13V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8620ARZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8620ARZ-REEL datasheets or manufacturer documentation.
Datasheet: AD8620ARZ-REEL Datasheet (PDF)
The AD8620ARZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.