
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Output Current | 80mA | |
| Input Voltage Noise Density | 22nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Features | Built-in compensation | |
| Slew Rate | 100V/ms | |
| Gain Bandwidth Product | 400kHz | |
| Ib - Input Bias Current | 0.2pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8617WARZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Output Current | 80mA | |
| Input Voltage Noise Density | 22nV/√Hz@10kHz | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Features | Built-in compensation | |
| Slew Rate | 100V/ms | |
| Gain Bandwidth Product | 400kHz | |
| Ib - Input Bias Current | 0.2pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8617WARZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8617WARZ-R7 datasheets or manufacturer documentation.
Datasheet: AD8617WARZ-R7 Datasheet (PDF)
The AD8617WARZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.