


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 4uA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Single Supply | 3V~5V | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Number of Channels | 1 | |
| Quiescent Current | 5.7mA | |
| Features | Latch function | |
| Ib - Input Bias Current | 4uA | |
| Propagation Delay Time | 4ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8611ARMZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 4uA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Single Supply | 3V~5V | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Number of Channels | 1 | |
| Quiescent Current | 5.7mA | |
| Features | Latch function | |
| Ib - Input Bias Current | 4uA | |
| Propagation Delay Time | 4ns | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8611ARMZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8611ARMZ-REEL datasheets or manufacturer documentation.
Datasheet: AD8611ARMZ-REEL Datasheet (PDF)
The AD8611ARMZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.