
- Manufacturer
- MFR.Part #
- AD8597ACPZ-REEL
- JLCPCB Part #
- C652981
- Package
- LFCSP-8(3x3)
- Description
- -15V~15V -40℃~+125℃ 1 1.1nV/√Hz@1kHz 10uV 120dB 16V/us 2.2uV/℃ 25nA 30V LFCSP-8(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 52mA | |
| Input Offset Current(Ios) | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Slew Rate | 14V/us | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current(Iq) | 5mA | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.07nV/√Hz@1kHz | |
| Features | Built-in compensation、Reverse-phase input protection | |
| Ib - Input Bias Current | 25nA |

* Images are for reference only
AD8597ACPZ-REEL
Extended- Manufacturer
- MFR.Part #
- AD8597ACPZ-REEL
- JLCPCB Part #
- C652981
- Package
- LFCSP-8(3x3)
- Description
- -15V~15V -40℃~+125℃ 1 1.1nV/√Hz@1kHz 10uV 120dB 16V/us 2.2uV/℃ 25nA 30V LFCSP-8(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD8597ACPZ-REEL
- JLCPCB Part #
- C652981
- Package
- LFCSP-8(3x3)
- Description
- -15V~15V -40℃~+125℃ 1 1.1nV/√Hz@1kHz 10uV 120dB 16V/us 2.2uV/℃ 25nA 30V LFCSP-8(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8597ACPZ-REEL Specifications
AD8597ACPZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 52mA | |
| Input Offset Current(Ios) | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Slew Rate | 14V/us | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current(Iq) | 5mA | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.07nV/√Hz@1kHz | |
| Features | Built-in compensation、Reverse-phase input protection | |
| Ib - Input Bias Current | 25nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8597ACPZ-REEL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8597ACPZ-REEL Documents
AD8597ACPZ-REEL datasheets or manufacturer documentation.
Datasheet: AD8597ACPZ-REEL Datasheet (PDF)
AD8597ACPZ-REEL Schematic Symbol & PCB Footprint
The AD8597ACPZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.