
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 12uV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 1nA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 65nV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Quiescent Current(Iq) | 1.8mA | |
| Power Supply Rejection Ratio (PSRR) | 125dB | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| -3dB Bandwidth | 2MHz | |
| Number of Channels | 1 | |
| Settling time | 8us | |
| Input Voltage Noise Density | 32nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、Digitally programmable gain、Integrated ADC driver | |
| Ib - Input Bias Current | 18nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8557ACPZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 12uV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 1nA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 65nV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Quiescent Current(Iq) | 1.8mA | |
| Power Supply Rejection Ratio (PSRR) | 125dB | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| -3dB Bandwidth | 2MHz | |
| Number of Channels | 1 | |
| Settling time | 8us | |
| Input Voltage Noise Density | 32nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、Digitally programmable gain、Integrated ADC driver | |
| Ib - Input Bias Current | 18nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8557ACPZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8557ACPZ-REEL7 datasheets or manufacturer documentation.
Datasheet: AD8557ACPZ-REEL7 Datasheet (PDF)
The AD8557ACPZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.