
- Manufacturer
- MFR.Part #
- CDLL5280A/TR
- JLCPCB Part #
- C6529440
- Package
- DO-213AA
- Description
- -65℃~+200℃ 1 Independent 100nA@137V 190V 2.4kΩ 6.5kΩ ±10% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AA | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Impedance(Zzk) | 6.5kΩ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Impedance(Zzt) | 2.4kΩ | |
| Zener Voltage(Nom) | 190V | |
| Reverse Leakage Current (Ir) | 100nA@137V |

* Images are for reference only
CDLL5280A/TR
Extended- Manufacturer
- MFR.Part #
- CDLL5280A/TR
- JLCPCB Part #
- C6529440
- Package
- DO-213AA
- Description
- -65℃~+200℃ 1 Independent 100nA@137V 190V 2.4kΩ 6.5kΩ ±10% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CDLL5280A/TR
- JLCPCB Part #
- C6529440
- Package
- DO-213AA
- Description
- -65℃~+200℃ 1 Independent 100nA@137V 190V 2.4kΩ 6.5kΩ ±10% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDLL5280A/TR Specifications
CDLL5280A/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AA | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Impedance(Zzk) | 6.5kΩ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Impedance(Zzt) | 2.4kΩ | |
| Zener Voltage(Nom) | 190V | |
| Reverse Leakage Current (Ir) | 100nA@137V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDLL5280A/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDLL5280A/TR Schematic Symbol & PCB Footprint
The CDLL5280A/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.