
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AA | |
| Voltage - Forward(Vf@If) | 650mV@500mA | |
| Voltage - DC Reverse(Vr) | 20V | |
| Current - Rectified | 500mA | |
| Reverse Leakage Current (Ir) | 10uA@20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDLL0.5A20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AA | |
| Voltage - Forward(Vf@If) | 650mV@500mA | |
| Voltage - DC Reverse(Vr) | 20V | |
| Current - Rectified | 500mA | |
| Reverse Leakage Current (Ir) | 10uA@20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDLL0.5A20. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDLL0.5A20 datasheets or manufacturer documentation.
Datasheet: CDLL0.5A20 Datasheet (PDF)
The CDLL0.5A20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.