CD4FD201JO3F
Extended
* Images are for reference only
CD4FD201JO3F
Attributes
Value
MFR.Part #
CD4FD201JO3F
JLCPCB Part #
C6529128
Package
-
Description
-55℃~+125℃ 200pF 500V 7.9mm 8.6mm ±5% - Mica and PTFE Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-55℃~+125℃
Body Length8.6mm
Voltage Rating500V
Tolerance±5%
Capacitance200pF
Height - Seated(Max)7.9mm