


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Single-Ended | |
| Input Offset Current(Ios) | 500pA | |
| Output Current | 7mA | |
| Single Supply | 2.7V~36V | |
| Quiescent Current(Iq) | 180uA | |
| Number of Channels | 1 | |
| Settling time | 32us | |
| Input Voltage Noise Density | 32nV/√Hz@1kHz | |
| Features | Internally set gain、Overvoltage protection | |
| Ib - Input Bias Current | 50nA | |
| Dual Supply | -18V~-2.7V、2.7V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8496ARMZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Single-Ended | |
| Input Offset Current(Ios) | 500pA | |
| Output Current | 7mA | |
| Single Supply | 2.7V~36V | |
| Quiescent Current(Iq) | 180uA | |
| Number of Channels | 1 | |
| Settling time | 32us | |
| Input Voltage Noise Density | 32nV/√Hz@1kHz | |
| Features | Internally set gain、Overvoltage protection | |
| Ib - Input Bias Current | 50nA | |
| Dual Supply | -18V~-2.7V、2.7V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8496ARMZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8496ARMZ-R7 datasheets or manufacturer documentation.
Datasheet: AD8496ARMZ-R7 Datasheet (PDF)
The AD8496ARMZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.