


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 3mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 500uV | |
| Output Current | 110mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Single Supply | 3V~10V | |
| Slew Rate | 50V/us | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Settling time | 45ns | |
| Noise density(eN) | 10nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Features | Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage、Overvoltage Protection | |
| Dual Supply | -5V~-1.5V、1.5V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8475BRMZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 3mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 500uV | |
| Output Current | 110mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Single Supply | 3V~10V | |
| Slew Rate | 50V/us | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Settling time | 45ns | |
| Noise density(eN) | 10nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Features | Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage、Overvoltage Protection | |
| Dual Supply | -5V~-1.5V、1.5V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8475BRMZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8475BRMZ-R7 datasheets or manufacturer documentation.
Datasheet: AD8475BRMZ-R7 Datasheet (PDF)
The AD8475BRMZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.