Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD8403ARZ100
AD8403ARZ100 - 1
AD8403ARZ100 - 2
AD8403ARZ100 - 3
Extended1/3
* Images are for reference only
AD8403ARZ100
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD8403ARZ100
JLCPCB Part #
C652786
Package
SOIC-24-300mil
Description
-40℃~+125℃ 100kΩ 2.7V~5.5V 256 4 500ppm/℃ 71kHz Linear SPI Soft reset ±30% SOIC-24-300mil Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageSOIC-24-300mil
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)100kΩ
Temperature Coefficient(Typ)500ppm/℃
Number of Channels4
Voltage - Supply2.7V~5.5V
Bandwidth71kHz
Number of Taps256
Tolerance±30%
FeaturesSoft reset
Resistance value changeLinear
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD8403ARZ100
AD8403ARZ100

* Images are for reference only

AD8403ARZ100

Extended
Manufacturer

Analog Devices

MFR.Part #
AD8403ARZ100
JLCPCB Part #
C652786
Package
SOIC-24-300mil
Description
-40℃~+125℃ 100kΩ 2.7V~5.5V 256 4 500ppm/℃ 71kHz Linear SPI Soft reset ±30% SOIC-24-300mil Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8403ARZ100

* Images are for reference only

AD8403ARZ100
Extended
Manufacturer

Analog Devices

MFR.Part #
AD8403ARZ100
JLCPCB Part #
C652786
Package
SOIC-24-300mil
Description
-40℃~+125℃ 100kΩ 2.7V~5.5V 256 4 500ppm/℃ 71kHz Linear SPI Soft reset ±30% SOIC-24-300mil Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8403ARZ100 Specifications

AD8403ARZ100 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageSOIC-24-300mil
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)100kΩ
Temperature Coefficient(Typ)500ppm/℃
Number of Channels4
Voltage - Supply2.7V~5.5V
Bandwidth71kHz
Number of Taps256
Tolerance±30%
FeaturesSoft reset
Resistance value changeLinear
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8403ARZ100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD8403ARZ100 Documents

AD8403ARZ100 datasheets or manufacturer documentation.

Datasheet: AD8403ARZ100 Datasheet (PDF)

AD8403ARZ100 Schematic Symbol & PCB Footprint

The AD8403ARZ100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.