
- Manufacturer
- MFR.Part #
- AD835ARZ-REEL
- JLCPCB Part #
- C652746
- Package
- SOIC-8
- Description
- -2.5V~3V -40℃~+85℃ 1000V/us 20uA 250MHz 70dB Built-in reference voltage、Multi-channel arithmetic structure、Balanced modulation/demodulation module Four-Quadrant SOIC-8 Linear - Analog Multipliers, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Linear - Analog Multipliers, Dividers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio (CMRR) | 70dB | |
| Operating Temperature | -40℃~+85℃ | |
| Vcm - Common Mode Voltage | -2.5V~3V | |
| Bandwidth | 250MHz | |
| Quadrant | Four-Quadrant | |
| Features | Built-in reference voltage、Multi-channel arithmetic structure、Balanced modulation/demodulation module | |
| Ib - Input Bias Current | 20uA | |
| Slew Rate | 1000V/us |

* Images are for reference only
AD835ARZ-REEL
Extended- Manufacturer
- MFR.Part #
- AD835ARZ-REEL
- JLCPCB Part #
- C652746
- Package
- SOIC-8
- Description
- -2.5V~3V -40℃~+85℃ 1000V/us 20uA 250MHz 70dB Built-in reference voltage、Multi-channel arithmetic structure、Balanced modulation/demodulation module Four-Quadrant SOIC-8 Linear - Analog Multipliers, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD835ARZ-REEL
- JLCPCB Part #
- C652746
- Package
- SOIC-8
- Description
- -2.5V~3V -40℃~+85℃ 1000V/us 20uA 250MHz 70dB Built-in reference voltage、Multi-channel arithmetic structure、Balanced modulation/demodulation module Four-Quadrant SOIC-8 Linear - Analog Multipliers, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD835ARZ-REEL Specifications
AD835ARZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Linear - Analog Multipliers, Dividers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio (CMRR) | 70dB | |
| Operating Temperature | -40℃~+85℃ | |
| Vcm - Common Mode Voltage | -2.5V~3V | |
| Bandwidth | 250MHz | |
| Quadrant | Four-Quadrant | |
| Features | Built-in reference voltage、Multi-channel arithmetic structure、Balanced modulation/demodulation module | |
| Ib - Input Bias Current | 20uA | |
| Slew Rate | 1000V/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD835ARZ-REEL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD835ARZ-REEL Documents
AD835ARZ-REEL datasheets or manufacturer documentation.
Datasheet: AD835ARZ-REEL Datasheet (PDF)
AD835ARZ-REEL Schematic Symbol & PCB Footprint
The AD835ARZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.