Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. AD8350ARMZ20
AD8350ARMZ20 - 1
AD8350ARMZ20 - 2
AD8350ARMZ20 - 3
Extended1/3
* Images are for reference only
AD8350ARMZ20
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD8350ARMZ20
JLCPCB Part #
C652738
Package
MSOP-8
Description
-40℃~+85℃ 0Hz~1GHz 1.8dBm 20dB 28dBm 28mA 5.9dB 5V~10V Low-power mode、Linearization design、Electrostatic protection MSOP-8 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageMSOP-8
Frequency Range0Hz~1GHz
Operating Temperature-40℃~+85℃
Voltage - Supply5V~10V
P1dB1.8dBm
FeaturesLow-power mode、Linearization design、Electrostatic protection
Noise Figure5.9dB
Current - Supply28mA
IP328dBm
Gain20dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. AD8350ARMZ20
AD8350ARMZ20

* Images are for reference only

AD8350ARMZ20

Extended
Manufacturer

Analog Devices

MFR.Part #
AD8350ARMZ20
JLCPCB Part #
C652738
Package
MSOP-8
Description
-40℃~+85℃ 0Hz~1GHz 1.8dBm 20dB 28dBm 28mA 5.9dB 5V~10V Low-power mode、Linearization design、Electrostatic protection MSOP-8 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8350ARMZ20

* Images are for reference only

AD8350ARMZ20
Extended
Manufacturer

Analog Devices

MFR.Part #
AD8350ARMZ20
JLCPCB Part #
C652738
Package
MSOP-8
Description
-40℃~+85℃ 0Hz~1GHz 1.8dBm 20dB 28dBm 28mA 5.9dB 5V~10V Low-power mode、Linearization design、Electrostatic protection MSOP-8 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8350ARMZ20 Specifications

AD8350ARMZ20 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageMSOP-8
Frequency Range0Hz~1GHz
Operating Temperature-40℃~+85℃
Voltage - Supply5V~10V
P1dB1.8dBm
FeaturesLow-power mode、Linearization design、Electrostatic protection
Noise Figure5.9dB
Current - Supply28mA
IP328dBm
Gain20dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8350ARMZ20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD8350ARMZ20 Documents

AD8350ARMZ20 datasheets or manufacturer documentation.

Datasheet: AD8350ARMZ20 Datasheet (PDF)

AD8350ARMZ20 Schematic Symbol & PCB Footprint

The AD8350ARMZ20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.