Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. AD8343ARUZ
AD8343ARUZ - 1
AD8343ARUZ - 2
AD8343ARUZ - 3
Extended1/3
* Images are for reference only
AD8343ARUZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD8343ARUZ
JLCPCB Part #
C652721
Package
TSSOP-14
Description
-40℃~+85℃ 14dB 4.5V~5.5V 50mA 7dB TSSOP-14 RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageTSSOP-14
Operating Temperature-40℃~+85℃
Current - Supply50mA
IP320.5dBm
Voltage - Supply4.5V~5.5V
Gain/Loss7dB
P1dB3.6dBm
FeaturesAssemble the vibration buffer、Single-ended/Differential Interface Integration
Noise Figure14dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. AD8343ARUZ
AD8343ARUZ

* Images are for reference only

AD8343ARUZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD8343ARUZ
JLCPCB Part #
C652721
Package
TSSOP-14
Description
-40℃~+85℃ 14dB 4.5V~5.5V 50mA 7dB TSSOP-14 RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8343ARUZ

* Images are for reference only

AD8343ARUZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD8343ARUZ
JLCPCB Part #
C652721
Package
TSSOP-14
Description
-40℃~+85℃ 14dB 4.5V~5.5V 50mA 7dB TSSOP-14 RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8343ARUZ Specifications

AD8343ARUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageTSSOP-14
Operating Temperature-40℃~+85℃
Current - Supply50mA
IP320.5dBm
Voltage - Supply4.5V~5.5V
Gain/Loss7dB
P1dB3.6dBm
FeaturesAssemble the vibration buffer、Single-ended/Differential Interface Integration
Noise Figure14dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8343ARUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD8343ARUZ Documents

AD8343ARUZ datasheets or manufacturer documentation.

Datasheet: AD8343ARUZ Datasheet (PDF)

AD8343ARUZ Schematic Symbol & PCB Footprint

The AD8343ARUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.