
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-20(4x4) | |
| Input type | TTL-compatible CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.13V~3.47V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 30uA | |
| Features | Output enable | |
| Logic Family | AD8324 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8324ACPZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-20(4x4) | |
| Input type | TTL-compatible CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.13V~3.47V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 30uA | |
| Features | Output enable | |
| Logic Family | AD8324 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8324ACPZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8324ACPZ-REEL7 datasheets or manufacturer documentation.
Datasheet: AD8324ACPZ-REEL7 Datasheet (PDF)
The AD8324ACPZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.