Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. AD831APZ
AD831APZ - 1
AD831APZ - 2
AD831APZ - 3
Extended1/3
* Images are for reference only
AD831APZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD831APZ
JLCPCB Part #
C652692
Package
PLCC-20(9x9)
Description
-40℃~+85℃ 0dB 10.3dB 125mA 9V~11V PLCC-20(9x9) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackagePLCC-20(9x9)
Operating Temperature-40℃~+85℃
RF Frequency Range0Hz~500MHz
Current - Supply125mA
IP324dBm
LO Frequency Range0Hz~500MHz
Number of Channels1
IF Frequency Range0Hz~250MHz
Isolation(L-I)30dB
Voltage - Supply9V~11V
Gain/Loss0dB
FeaturesAssemble the vibration buffer、I/Q quadrature mixing、Single-ended/Differential Interface Integration
P1dB10dBm
Noise Figure10.3dB
Isolation(L-R)70dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. AD831APZ
AD831APZ

* Images are for reference only

AD831APZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD831APZ
JLCPCB Part #
C652692
Package
PLCC-20(9x9)
Description
-40℃~+85℃ 0dB 10.3dB 125mA 9V~11V PLCC-20(9x9) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD831APZ

* Images are for reference only

AD831APZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD831APZ
JLCPCB Part #
C652692
Package
PLCC-20(9x9)
Description
-40℃~+85℃ 0dB 10.3dB 125mA 9V~11V PLCC-20(9x9) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD831APZ Specifications

AD831APZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackagePLCC-20(9x9)
Operating Temperature-40℃~+85℃
RF Frequency Range0Hz~500MHz
Current - Supply125mA
IP324dBm
LO Frequency Range0Hz~500MHz
Number of Channels1
IF Frequency Range0Hz~250MHz
Isolation(L-I)30dB
Voltage - Supply9V~11V
Gain/Loss0dB
FeaturesAssemble the vibration buffer、I/Q quadrature mixing、Single-ended/Differential Interface Integration
P1dB10dBm
Noise Figure10.3dB
Isolation(L-R)70dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD831APZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD831APZ Documents

AD831APZ datasheets or manufacturer documentation.

Datasheet: AD831APZ Datasheet (PDF)

AD831APZ Schematic Symbol & PCB Footprint

The AD831APZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.