
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-72(10x9.75) | |
| Operating Temperature | -40℃~+105℃ | |
| Function | ADC Front-End | |
| Applications | Radar | |
| Voltage - Supply | 1.7V~1.9V、3.1V~3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8285WBCPZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-72(10x9.75) | |
| Operating Temperature | -40℃~+105℃ | |
| Function | ADC Front-End | |
| Applications | Radar | |
| Voltage - Supply | 1.7V~1.9V、3.1V~3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8285WBCPZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8285WBCPZ-RL datasheets or manufacturer documentation.
Datasheet: AD8285WBCPZ-RL Datasheet (PDF)
The AD8285WBCPZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.