Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. AD8283WBCPZ
AD8283WBCPZ
Extended
* Images are for reference only
AD8283WBCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD8283WBCPZ
JLCPCB Part #
C652655
Package
LFCSP-72(10x9.75)
Description
Radar Receiver LFCSP-72(10x9.75) RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
5A991B4B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerAnalog Devices
PackageLFCSP-72(10x9.75)
Operating Temperature-40℃~+105℃
FunctionReceiver
ApplicationsRadar
Voltage - Supply1.7V~1.9V、3.1V~3.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. AD8283WBCPZ
AD8283WBCPZ

* Images are for reference only

AD8283WBCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD8283WBCPZ
JLCPCB Part #
C652655
Package
LFCSP-72(10x9.75)
Description
Radar Receiver LFCSP-72(10x9.75) RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
5A991B4B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8283WBCPZ

* Images are for reference only

AD8283WBCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD8283WBCPZ
JLCPCB Part #
C652655
Package
LFCSP-72(10x9.75)
Description
Radar Receiver LFCSP-72(10x9.75) RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
5A991B4B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8283WBCPZ Specifications

AD8283WBCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerAnalog Devices
PackageLFCSP-72(10x9.75)
Operating Temperature-40℃~+105℃
FunctionReceiver
ApplicationsRadar
Voltage - Supply1.7V~1.9V、3.1V~3.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8283WBCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD8283WBCPZ Documents

AD8283WBCPZ datasheets or manufacturer documentation.

Datasheet: AD8283WBCPZ Datasheet (PDF)

AD8283WBCPZ Schematic Symbol & PCB Footprint

The AD8283WBCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.