


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 2.5mA | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Type | Differential | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 1000uV/℃ | |
| Slew Rate | 30V/us | |
| Gain Bandwidth Product | 20MHz | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 2 | |
| Settling time | 700ns | |
| Noise density(eN) | 38nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Features | Current limiting / short-circuit protection | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -18V~-2.5V、2.5V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8270ACPZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 2.5mA | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Type | Differential | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 1000uV/℃ | |
| Slew Rate | 30V/us | |
| Gain Bandwidth Product | 20MHz | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 2 | |
| Settling time | 700ns | |
| Noise density(eN) | 38nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Features | Current limiting / short-circuit protection | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -18V~-2.5V、2.5V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8270ACPZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8270ACPZ-RL datasheets or manufacturer documentation.
Datasheet: AD8270ACPZ-RL Datasheet (PDF)
The AD8270ACPZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.