
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Output Current | 8mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single Supply | 3V~36V | |
| Slew Rate | 0.8V/us | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current(Iq) | 180uA | |
| Number of Channels | 4 | |
| Noise density(eN) | 13nV/√Hz@1kHz | |
| Rail To Rail | Rail-to-rail output | |
| Features | Overvoltage Protection、High capacitive load driving、ESD Protection | |
| Ib - Input Bias Current | 0.9pA | |
| Dual Supply | -18V~-1.5V、1.5V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8244ARMZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Output Current | 8mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single Supply | 3V~36V | |
| Slew Rate | 0.8V/us | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current(Iq) | 180uA | |
| Number of Channels | 4 | |
| Noise density(eN) | 13nV/√Hz@1kHz | |
| Rail To Rail | Rail-to-rail output | |
| Features | Overvoltage Protection、High capacitive load driving、ESD Protection | |
| Ib - Input Bias Current | 0.9pA | |
| Dual Supply | -18V~-1.5V、1.5V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8244ARMZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8244ARMZ-R7 datasheets or manufacturer documentation.
Datasheet: AD8244ARMZ-R7 Datasheet (PDF)
The AD8244ARMZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.