Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. AD8240YRMZ
AD8240YRMZ
Extended
* Images are for reference only
AD8240YRMZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD8240YRMZ
JLCPCB Part #
C652582
Package
MSOP-8
Description
-40℃~+125℃ 1 12V 500Hz 500mA 9V~27V DC-DC External PWM Short Circuit Protection、LED open-circuit protection MSOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAnalog Devices
PackageMSOP-8
TypeDC-DC
Number of Channels1
Frequency - Switching500Hz
Voltage - Input(DC)9V~27V
Output Current500mA
FeaturesShort Circuit Protection、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)External
Output Voltage12V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. AD8240YRMZ
AD8240YRMZ

* Images are for reference only

AD8240YRMZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD8240YRMZ
JLCPCB Part #
C652582
Package
MSOP-8
Description
-40℃~+125℃ 1 12V 500Hz 500mA 9V~27V DC-DC External PWM Short Circuit Protection、LED open-circuit protection MSOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8240YRMZ

* Images are for reference only

AD8240YRMZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD8240YRMZ
JLCPCB Part #
C652582
Package
MSOP-8
Description
-40℃~+125℃ 1 12V 500Hz 500mA 9V~27V DC-DC External PWM Short Circuit Protection、LED open-circuit protection MSOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8240YRMZ Specifications

AD8240YRMZ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAnalog Devices
PackageMSOP-8
TypeDC-DC
Number of Channels1
Frequency - Switching500Hz
Voltage - Input(DC)9V~27V
Output Current500mA
FeaturesShort Circuit Protection、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)External
Output Voltage12V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8240YRMZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD8240YRMZ Documents

AD8240YRMZ datasheets or manufacturer documentation.

Datasheet: AD8240YRMZ Datasheet (PDF)

AD8240YRMZ Schematic Symbol & PCB Footprint

The AD8240YRMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.