
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 50uV | |
| Input Offset Current(Ios) | 100pA | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Slew Rate | 2V/us | |
| Quiescent Current(Iq) | 1mA | |
| Power Supply Rejection Ratio (PSRR) | 120dB | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Gain Error | 0.02% | |
| Settling time | 6us | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Features | ESD protection、Internally set gain、EMI filtering/RF suppression、Integrated ADC driver | |
| Ib - Input Bias Current | 600pA | |
| Input Offset Current Drift (Ios TC) | 1pA/℃ | |
| Dual Supply | -18V~-2.3V、2.3V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8228BRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 50uV | |
| Input Offset Current(Ios) | 100pA | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Slew Rate | 2V/us | |
| Quiescent Current(Iq) | 1mA | |
| Power Supply Rejection Ratio (PSRR) | 120dB | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Gain Error | 0.02% | |
| Settling time | 6us | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Features | ESD protection、Internally set gain、EMI filtering/RF suppression、Integrated ADC driver | |
| Ib - Input Bias Current | 600pA | |
| Input Offset Current Drift (Ios TC) | 1pA/℃ | |
| Dual Supply | -18V~-2.3V、2.3V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8228BRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8228BRZ datasheets or manufacturer documentation.
Datasheet: AD8228BRZ Datasheet (PDF)
The AD8228BRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.