
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3.8x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Gain Error | 0.04% | |
| Voltage Gain | 1V/V~1000V/V | |
| Vos - Input Offset Voltage | 300uV | |
| Features | External resistor gain、ESD protection、Integrated ADC driver | |
| Ib - Input Bias Current | 25pA | |
| Slew Rate | 2V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8224HACPZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3.8x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Gain Error | 0.04% | |
| Voltage Gain | 1V/V~1000V/V | |
| Vos - Input Offset Voltage | 300uV | |
| Features | External resistor gain、ESD protection、Integrated ADC driver | |
| Ib - Input Bias Current | 25pA | |
| Slew Rate | 2V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8224HACPZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8224HACPZ-RL datasheets or manufacturer documentation.
Datasheet: AD8224HACPZ-RL Datasheet (PDF)
The AD8224HACPZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.