


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Gain | 5V/V~1000V/V | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 3V~24V | |
| Slew Rate | 0.3V/us | |
| Quiescent Current(Iq) | 350uA | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Settling time | 18us | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Features | External resistor gain、Overvoltage Protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 12nA | |
| Input Offset Current Drift (Ios TC) | 5pA/℃ | |
| Dual Supply | -12V~-2V、2V~12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8223ARMZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Gain | 5V/V~1000V/V | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 3V~24V | |
| Slew Rate | 0.3V/us | |
| Quiescent Current(Iq) | 350uA | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Settling time | 18us | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Features | External resistor gain、Overvoltage Protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 12nA | |
| Input Offset Current Drift (Ios TC) | 5pA/℃ | |
| Dual Supply | -12V~-2V、2V~12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8223ARMZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8223ARMZ-R7 datasheets or manufacturer documentation.
Datasheet: AD8223ARMZ-R7 Datasheet (PDF)
The AD8223ARMZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.