


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Gain | 1V/V~10000V/V | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 120uV | |
| Input Offset Current(Ios) | 500pA | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 0.5V/us | |
| Quiescent Current(Iq) | 1.1mA | |
| Power Supply Rejection Ratio (PSRR) | 110dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| -3dB Bandwidth | 7MHz | |
| Number of Channels | 2 | |
| Gain Error | 0.15% | |
| Settling time | 13us | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Features | External resistor gain、ESD protection | |
| Ib - Input Bias Current | 1nA | |
| Input Offset Current Drift (Ios TC) | 0.5pA/℃ | |
| Dual Supply | -18V~-2.3V、2.3V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8222ACPZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Gain | 1V/V~10000V/V | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 120uV | |
| Input Offset Current(Ios) | 500pA | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 0.5V/us | |
| Quiescent Current(Iq) | 1.1mA | |
| Power Supply Rejection Ratio (PSRR) | 110dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| -3dB Bandwidth | 7MHz | |
| Number of Channels | 2 | |
| Gain Error | 0.15% | |
| Settling time | 13us | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Features | External resistor gain、ESD protection | |
| Ib - Input Bias Current | 1nA | |
| Input Offset Current Drift (Ios TC) | 0.5pA/℃ | |
| Dual Supply | -18V~-2.3V、2.3V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8222ACPZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8222ACPZ-RL datasheets or manufacturer documentation.
Datasheet: AD8222ACPZ-RL Datasheet (PDF)
The AD8222ACPZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.