
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Features | Built-in signal filtering | |
| Slew Rate | 0.28V/us | |
| Ib - Input Bias Current | 40nA | |
| Gain Bandwidth Product | 50kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8202WYRMZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Features | Built-in signal filtering | |
| Slew Rate | 0.28V/us | |
| Ib - Input Bias Current | 40nA | |
| Gain Bandwidth Product | 50kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8202WYRMZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8202WYRMZ-RL datasheets or manufacturer documentation.
Datasheet: AD8202WYRMZ-RL Datasheet (PDF)
The AD8202WYRMZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.