
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 24.5mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 0.12uA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 1.25uV/℃ | |
| Slew Rate | 800V/us | |
| Power Supply Rejection Ratio (PSRR) | 109dB、112dB | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Noise density(eN) | 2.25nV/√Hz@100kHz | |
| Settling time | 45ns | |
| Features | Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 2.25uA | |
| Dual Supply | ±5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8139ARDZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 24.5mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 0.12uA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 1.25uV/℃ | |
| Slew Rate | 800V/us | |
| Power Supply Rejection Ratio (PSRR) | 109dB、112dB | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Noise density(eN) | 2.25nV/√Hz@100kHz | |
| Settling time | 45ns | |
| Features | Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 2.25uA | |
| Dual Supply | ±5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8139ARDZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8139ARDZ-REEL datasheets or manufacturer documentation.
Datasheet: AD8139ARDZ-REEL Datasheet (PDF)
The AD8139ARDZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.