Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. AD8130ARMZ-REEL
AD8130ARMZ-REEL
Extended
* Images are for reference only
AD8130ARMZ-REEL
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD8130ARMZ-REEL
JLCPCB Part #
C652344
Package
MSOP-8
Description
-12.6V~-2.25V、2.25V~12.6V -40℃~+125℃ 0.08uA 1 1090V/us 12.5nV/√Hz@10kHz 1uA 20ns 20uV/℃ 400uV 40mA 9.9mA 94dB Enable/shutdown function、Differential to single-ended conversion Single-Ended MSOP-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerAnalog Devices
PackageMSOP-8
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier9.9mA
Output TypeSingle-Ended
Vos - Input Offset Voltage400uV
Input Offset Current(Ios)0.08uA
Output Current40mA
Input Offset Voltage Drift(Vos TC)20uV/℃
Slew Rate1090V/us
Common Mode Rejection Ratio(CMRR)94dB
Number of Channels1
Noise density(eN)12.5nV/√Hz@10kHz
Settling time20ns
FeaturesEnable/shutdown function、Differential to single-ended conversion
Ib - Input Bias Current1uA
Dual Supply-12.6V~-2.25V、2.25V~12.6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. AD8130ARMZ-REEL
AD8130ARMZ-REEL

* Images are for reference only

AD8130ARMZ-REEL

Extended
Manufacturer

Analog Devices

MFR.Part #
AD8130ARMZ-REEL
JLCPCB Part #
C652344
Package
MSOP-8
Description
-12.6V~-2.25V、2.25V~12.6V -40℃~+125℃ 0.08uA 1 1090V/us 12.5nV/√Hz@10kHz 1uA 20ns 20uV/℃ 400uV 40mA 9.9mA 94dB Enable/shutdown function、Differential to single-ended conversion Single-Ended MSOP-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8130ARMZ-REEL

* Images are for reference only

AD8130ARMZ-REEL
Extended
Manufacturer

Analog Devices

MFR.Part #
AD8130ARMZ-REEL
JLCPCB Part #
C652344
Package
MSOP-8
Description
-12.6V~-2.25V、2.25V~12.6V -40℃~+125℃ 0.08uA 1 1090V/us 12.5nV/√Hz@10kHz 1uA 20ns 20uV/℃ 400uV 40mA 9.9mA 94dB Enable/shutdown function、Differential to single-ended conversion Single-Ended MSOP-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8130ARMZ-REEL Specifications

AD8130ARMZ-REEL technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerAnalog Devices
PackageMSOP-8
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier9.9mA
Output TypeSingle-Ended
Vos - Input Offset Voltage400uV
Input Offset Current(Ios)0.08uA
Output Current40mA
Input Offset Voltage Drift(Vos TC)20uV/℃
Slew Rate1090V/us
Common Mode Rejection Ratio(CMRR)94dB
Number of Channels1
Noise density(eN)12.5nV/√Hz@10kHz
Settling time20ns
FeaturesEnable/shutdown function、Differential to single-ended conversion
Ib - Input Bias Current1uA
Dual Supply-12.6V~-2.25V、2.25V~12.6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8130ARMZ-REEL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD8130ARMZ-REEL Documents

AD8130ARMZ-REEL datasheets or manufacturer documentation.

Datasheet: AD8130ARMZ-REEL Datasheet (PDF)

AD8130ARMZ-REEL Schematic Symbol & PCB Footprint

The AD8130ARMZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.