


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Single Supply | 2.4V~36V | |
| Slew Rate | 1600V/us | |
| Common Mode Rejection Ratio (CMRR) | 60dB | |
| -3dB Bandwidth | 145MHz | |
| Number of Channels | 2 | |
| Quiescent Current | 3mA | |
| Features | ESD protection | |
| Differential Gain | 0.02% | |
| Ib - Input Bias Current | 7uA | |
| Differential Phase | 0.02deg | |
| Dual Supply | -18V~-1.2V、1.2V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD812ARZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Single Supply | 2.4V~36V | |
| Slew Rate | 1600V/us | |
| Common Mode Rejection Ratio (CMRR) | 60dB | |
| -3dB Bandwidth | 145MHz | |
| Number of Channels | 2 | |
| Quiescent Current | 3mA | |
| Features | ESD protection | |
| Differential Gain | 0.02% | |
| Ib - Input Bias Current | 7uA | |
| Differential Phase | 0.02deg | |
| Dual Supply | -18V~-1.2V、1.2V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD812ARZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD812ARZ-REEL datasheets or manufacturer documentation.
Datasheet: AD812ARZ-REEL Datasheet (PDF)
The AD812ARZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.