
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -5V、5V | |
| Quiescent Current | 24mA | |
| Logic Family | AD8128 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8128ACPZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -5V、5V | |
| Quiescent Current | 24mA | |
| Logic Family | AD8128 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8128ACPZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8128ACPZ-RL datasheets or manufacturer documentation.
Datasheet: AD8128ACPZ-RL Datasheet (PDF)
The AD8128ACPZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.