
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 390MHz | |
| Number of Channels | 5 | |
| Applications | Video | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay (tpd) | 5ns | |
| Features | Control interface integration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8106ASTZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 390MHz | |
| Number of Channels | 5 | |
| Applications | Video | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay (tpd) | 5ns | |
| Features | Control interface integration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8106ASTZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8106ASTZ datasheets or manufacturer documentation.
Datasheet: AD8106ASTZ Datasheet (PDF)
The AD8106ASTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.